G125-0500005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-0500005
Harwin Gecko-MT Mixed-Layout Connectors | Digi-Key Daily
Gecko-MT Mixed Layout Connector | Datasheet Preview

G125-0500005

DigiKey Part Number
952-G125-0500005-ND
Manufacturer
Manufacturer Product Number
G125-0500005
Description
CRIMP SKT 18AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
G125-0500005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Box
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,758
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.96000¥47.96
10¥40.77700¥407.77
25¥38.22160¥955.54
50¥36.39720¥1,819.86
100¥34.65890¥3,465.89
300¥32.07390¥9,622.17
500¥30.93918¥15,469.59
1,000¥29.46366¥29,463.66
2,500¥27.62124¥69,053.10
Manufacturers Standard Package