
G125-22496F1-02-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F1-02-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F1-02-04-00 |
Description | CONN RCPT 2PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F1-02-04-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.73000 | ¥113.73 |
| 10 | ¥96.68300 | ¥966.83 |
| 30 | ¥89.46667 | ¥2,684.00 |
| 50 | ¥86.29920 | ¥4,314.96 |
| 100 | ¥82.18150 | ¥8,218.15 |
| 250 | ¥77.03956 | ¥19,259.89 |
| 500 | ¥73.36586 | ¥36,682.93 |
| 1,000 | ¥69.86840 | ¥69,868.40 |











