G125-22496F5-02-08-02 | ||
---|---|---|
DigiKey Part Number | 952-G125-22496F5-02-08-02-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-22496F5-02-08-02 | |
Description | CONN RCPT HSG 12POS 1.25MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12 (8 + 4 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.56000 | ¥163.56 |
10 | ¥143.23300 | ¥1,432.33 |
30 | ¥137.04567 | ¥4,111.37 |
50 | ¥132.62440 | ¥6,631.22 |
100 | ¥128.20250 | ¥12,820.25 |
250 | ¥121.12956 | ¥30,282.39 |
500 | ¥117.59308 | ¥58,796.54 |