


G125-4520000B | |
|---|---|
DigiKey Part Number | 952-G125-4520000B-ND |
Manufacturer | |
Manufacturer Product Number | G125-4520000B |
Description | BOLT FOR PNL/PCB MNTGECKO CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Screws For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-4520000B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screws | |
Number of Positions | - | |
For Use With/Related Products | Gecko Series | |
Features | M2 Thread | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.66000 | ¥8.66 |
| 5 | ¥7.23200 | ¥36.16 |
| 12 | ¥6.62250 | ¥79.47 |
| 36 | ¥5.97194 | ¥214.99 |
| 60 | ¥5.70617 | ¥342.37 |
| 108 | ¥5.42676 | ¥586.09 |
| 252 | ¥5.06929 | ¥1,277.46 |
| 504 | ¥4.81093 | ¥2,424.71 |
| 1,008 | ¥4.57959 | ¥4,616.23 |























