20 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G125-3242096M5

DigiKey Part Number
952-G125-3242096M5-ND
Manufacturer
Manufacturer Product Number
G125-3242096M5
Description
CONN PLUG HSG 20POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3242096M5 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.24000¥119.24
10¥101.36300¥1,013.63
30¥93.79900¥2,813.97
50¥90.47880¥4,523.94
100¥86.16070¥8,616.07
250¥80.77056¥20,192.64
500¥76.91916¥38,459.58
1,000¥73.25279¥73,252.79
Manufacturers Standard Package