G125-FC12005F1-0450L | ||
---|---|---|
DigiKey Part Number | 952-4245-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-FC12005F1-0450L | |
Description | CBL GECKO 1.25MM F 450MM 20POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥779.89000 | ¥779.89 |
10 | ¥715.65800 | ¥7,156.58 |
30 | ¥688.13500 | ¥20,644.05 |
50 | ¥665.19840 | ¥33,259.92 |
100 | ¥628.49700 | ¥62,849.70 |