G125-FC11605F1-0150L | |
---|---|
DigiKey Part Number | 952-4238-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC11605F1-0150L |
Description | CBL GECKO 1.25MM F 150MM 16POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.15000 | ¥431.15 |
10 | ¥395.61700 | ¥3,956.17 |
30 | ¥380.40200 | ¥11,412.06 |
50 | ¥367.72300 | ¥18,386.15 |
100 | ¥347.43440 | ¥34,743.44 |