




G125-FC10605F1-0150L | |
|---|---|
DigiKey Part Number | 952-4225-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605F1-0150L |
Description | CBL GECKO 1.25MM F 150MM 6POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.96000 | ¥215.96 |
| 10 | ¥183.55100 | ¥1,835.51 |
| 25 | ¥172.05760 | ¥4,301.44 |
| 50 | ¥163.84700 | ¥8,192.35 |
| 100 | ¥156.03150 | ¥15,603.15 |
| 250 | ¥146.27280 | ¥36,568.20 |
| 500 | ¥139.30080 | ¥69,650.40 |











