G125-FC10605L0-0150L | |
---|---|
DigiKey Part Number | 952-3902-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC10605L0-0150L |
Description | 1.25MM F/L 6POS 26AWG 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Holder, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.14000 | ¥168.14 |
10 | ¥147.19500 | ¥1,471.95 |
30 | ¥140.83767 | ¥4,225.13 |
50 | ¥136.29540 | ¥6,814.77 |
100 | ¥131.75210 | ¥13,175.21 |
250 | ¥124.48304 | ¥31,120.76 |
500 | ¥120.84838 | ¥60,424.19 |