20 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm)
G125-2042096L0
G125-2042096L0
Harwin’s Company Overview

G125-2042096L0

DigiKey Part Number
952-2500-ND
Manufacturer
Manufacturer Product Number
G125-2042096L0
Description
CONN RCPT HSG 20POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2042096L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Features
Potting Wall
Connector Type
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Type
Female Socket
Operating Temperature
-65°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥25.02500¥250.25
30¥23.15867¥694.76
50¥22.33720¥1,116.86
100¥21.26960¥2,126.96
250¥19.93764¥4,984.41
500¥18.98610¥9,493.05
1,000¥18.08036¥18,080.36
2,500¥16.94932¥42,373.30
Manufacturers Standard Package