Connector Header Surface Mount 20 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS12005L3R

DigiKey Part Number
952-G125-MS12005L3RTR-ND - Tape & Reel (TR)
952-G125-MS12005L3RCT-ND - Cut Tape (CT)
952-G125-MS12005L3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G125-MS12005L3R
Description
CONN HEADER SMD 20POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS12005L3R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Insulation Height
0.193" (4.90mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,101
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.68000¥96.68
10¥82.17900¥821.79
100¥69.85170¥6,985.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥63.34630¥25,338.52
800¥60.32631¥48,261.05
1,200¥58.62732¥70,352.78
Manufacturers Standard Package