


SA3347 | |
|---|---|
DigiKey Part Number | 708-1088-ND |
Manufacturer | |
Manufacturer Product Number | SA3347 |
Description | CONTACT SOCKET 22-26AWG 1=10PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG, 22-26 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SA3347 Models |
Category | Wire Gauge or Range - AWG 18-20 AWG, 22-26 AWG |
Manufacturer Bulgin | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Copper Alloy |
Type Power | Features AWG Dependent on Series |
Contact Type Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.19000 | ¥203.19 |
| 10 | ¥172.71400 | ¥1,727.14 |
| 25 | ¥161.90160 | ¥4,047.54 |
| 50 | ¥154.17620 | ¥7,708.81 |
| 100 | ¥146.82110 | ¥14,682.11 |
| 250 | ¥137.63932 | ¥34,409.83 |
| 500 | ¥131.07878 | ¥65,539.39 |
























