
PX0794/S | |
|---|---|
DigiKey Part Number | 708-1121-ND |
Manufacturer | |
Manufacturer Product Number | PX0794/S |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0794/S Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 (Power) | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.94000 | ¥244.94 |
| 10 | ¥208.16700 | ¥2,081.67 |
| 25 | ¥195.13600 | ¥4,878.40 |
| 50 | ¥185.82660 | ¥9,291.33 |
| 100 | ¥176.96310 | ¥17,696.31 |
| 250 | ¥165.89620 | ¥41,474.05 |
| 500 | ¥157.98942 | ¥78,994.71 |









