
PX0734 | |
|---|---|
DigiKey Part Number | 708-1178-ND |
Manufacturer | |
Manufacturer Product Number | PX0734 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0734 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products Standard Buccaneer® Connectors |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥34.43300 | ¥344.33 |
| 25 | ¥32.27320 | ¥806.83 |
| 50 | ¥30.73260 | ¥1,536.63 |
| 100 | ¥29.26460 | ¥2,926.46 |
| 250 | ¥27.43236 | ¥6,858.09 |
| 500 | ¥26.12322 | ¥13,061.61 |
| 1,000 | ¥24.87714 | ¥24,877.14 |
| 2,500 | ¥23.32129 | ¥58,303.23 |











