
PX0820/P | |
|---|---|
DigiKey Part Number | 708-1114-ND |
Manufacturer | |
Manufacturer Product Number | PX0820/P |
Description | CONN PLG HSG MALE 25POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0820/P Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 25 (Power) | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.99000 | ¥164.99 |
| 10 | ¥140.20400 | ¥1,402.04 |
| 25 | ¥131.42640 | ¥3,285.66 |
| 50 | ¥125.15220 | ¥6,257.61 |
| 100 | ¥119.18180 | ¥11,918.18 |
| 250 | ¥111.72584 | ¥27,931.46 |
| 500 | ¥106.39990 | ¥53,199.95 |










