Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 22-24 AWG, 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.65000 | ¥90.65 |
10 | ¥80.38000 | ¥803.80 |
25 | ¥77.28880 | ¥1,932.22 |
50 | ¥74.19620 | ¥3,709.81 |
100 | ¥70.07350 | ¥7,007.35 |
300 | ¥63.89080 | ¥19,167.24 |
500 | ¥59.76896 | ¥29,884.48 |
1,000 | ¥54.82253 | ¥54,822.53 |