12 (Power) Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (Power) Position Circular Connector Receptacle, Male Pins Solder
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/12P/PC

DigiKey Part Number
708-1078-ND
Manufacturer
Manufacturer Product Number
PX0413/12P/PC
Description
CONN RCPT MALE 12POS GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
PX0413/12P/PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
12 (Power)
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
1A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
50VAC/DC
Termination
Solder
Operating Temperature
-40°C ~ 80°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥342.05000¥342.05
10¥290.75700¥2,907.57
25¥272.55600¥6,813.90
50¥259.55380¥12,977.69
100¥247.17780¥24,717.78
250¥231.72264¥57,930.66
Manufacturers Standard Package