STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S103F2M6

DigiKey Part Number
497-16856-ND
Manufacturer
Manufacturer Product Number
STM8S103F2M6
Description
IC MCU 8BIT 4KB FLASH 20SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SO
Datasheet
 Datasheet
EDA/CAD Models
STM8S103F2M6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
640 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-SO
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.84300¥118.43
40¥10.33325¥413.33
120¥9.48983¥1,138.78
280¥8.99479¥2,518.54
520¥8.70100¥4,524.52
1,000¥8.44143¥8,441.43
2,520¥8.14706¥20,530.59
5,000¥7.97320¥39,866.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.