Socket Contact 22-24 AWG, 24-28 AWG Size Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 22-24 AWG, 24-28 AWG Size Solder Cup Gold
Bulgin Circular Power Connectors Available At Digi-Key

SA3179/1

DigiKey Part Number
708-1095-ND
Manufacturer
Manufacturer Product Number
SA3179/1
Description
CONTACT SOCKET 24-28AWG 1=10PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact 22-24 AWG, 24-28 AWG Size Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
22-24 AWG, 24-28 AWG
Manufacturer
Bulgin
Contact Termination
Solder Cup
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Termination Finish
Copper Alloy
Type
Power
Features
AWG Dependent on Series
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.94000¥148.94
10¥126.59700¥1,265.97
25¥118.67120¥2,966.78
50¥113.00620¥5,650.31
100¥107.61330¥10,761.33
300¥99.59420¥29,878.26
500¥96.07288¥48,036.44
Manufacturers Standard Package