
PX0708/S/25 | |
|---|---|
DigiKey Part Number | 708-2643-ND |
Manufacturer | |
Manufacturer Product Number | PX0708/S/25 |
Description | CONN RCPT HSG FMALE 25POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 25 (Power) | Includes 5 pcs - 1 Connector, 1 Locking Ring, 1 Nut, 1 O-Ring, 1 Washer |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥113.83760 | ¥11,383.76 |






