9 (Power) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (Power) Position Circular Connector Plug, Female Sockets Crimp
PX0728/S
PX0728/S

PX0728/S

DigiKey Part Number
708-1120-ND
Manufacturer
Manufacturer Product Number
PX0728/S
Description
CONN PLUG FMALE 9POS TIN CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 HB
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
9 (Power)
Voltage Rating
150VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Crimp
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon
Shell Material
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Contact Finish - Mating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.11000¥225.11
10¥191.32600¥1,913.26
25¥179.34640¥4,483.66
50¥170.78860¥8,539.43
100¥162.64270¥16,264.27
250¥152.47096¥38,117.74
500¥145.20394¥72,601.97
Manufacturers Standard Package