
PX0708/P/09 | |
|---|---|
DigiKey Part Number | PX0708/P/09-ND |
Manufacturer | |
Manufacturer Product Number | PX0708/P/09 |
Description | CONN RCPT MALE 9POS TIN CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 9 (Power) | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 150VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥168.36750 | ¥10,102.05 |





