
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 9 (Power) | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 150VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.56000 | ¥253.56 |
| 10 | ¥215.52400 | ¥2,155.24 |
| 40 | ¥195.44075 | ¥7,817.63 |
| 80 | ¥186.11938 | ¥14,889.55 |
| 120 | ¥180.87450 | ¥21,704.94 |
| 280 | ¥170.39086 | ¥47,709.44 |





