Connector Cable Support Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12237

DigiKey Part Number
708-1361-ND
Manufacturer
Manufacturer Product Number
12237
Description
CONN CABLE SUPPORT BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cable Support Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cable Support
Manufacturer
Bulgin
For Use With/Related Products
Cable, 5 ~ 7mm and 7 ~ 9mm Diameters
Series
Material
Polyimide
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.49000¥31.49
10¥26.76000¥267.60
25¥25.08240¥627.06
50¥23.88380¥1,194.19
100¥22.74300¥2,274.30
250¥21.31816¥5,329.54
500¥20.30094¥10,150.47
1,000¥19.33236¥19,332.36
2,500¥18.12307¥45,307.67
Manufacturers Standard Package