
PX0749/S/05 | |
|---|---|
DigiKey Part Number | PX0749/S/05-ND |
Manufacturer | |
Manufacturer Product Number | PX0749/S/05 |
Description | CONN RCPT FMALE 4P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 (Power) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥242.36183 | ¥14,541.71 |










