G125-MC12005M1-0450L | |
---|---|
DigiKey Part Number | 952-4283-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC12005M1-0450L |
Description | CBL GECKO 1.25MM M 450MM 20POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥732.93000 | ¥732.93 |
10 | ¥672.57500 | ¥6,725.75 |
25 | ¥646.70600 | ¥16,167.65 |
50 | ¥625.15000 | ¥31,257.50 |
100 | ¥590.65930 | ¥59,065.93 |