




G125-3241696M3 | |
|---|---|
DigiKey Part Number | 952-4063-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241696M3 |
Description | CONN PLUG HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241696M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.62000 | ¥81.62 |
| 10 | ¥69.35600 | ¥693.56 |
| 30 | ¥64.18200 | ¥1,925.46 |
| 50 | ¥61.90840 | ¥3,095.42 |
| 100 | ¥58.95380 | ¥5,895.38 |
| 250 | ¥55.26476 | ¥13,816.19 |
| 500 | ¥52.62880 | ¥26,314.40 |
| 1,000 | ¥50.11976 | ¥50,119.76 |























