G125-2242096F3 | ||
---|---|---|
DigiKey Part Number | 952-4056-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-2242096F3 | |
Description | CONN RCPT HSG 20POS 1.25MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.56000 | ¥78.56 |
10 | ¥69.64000 | ¥696.40 |
30 | ¥66.96100 | ¥2,008.83 |
50 | ¥64.28240 | ¥3,214.12 |
100 | ¥62.87370 | ¥6,287.37 |