MFR Recommended
MFR Recommended
MFR Recommended




G125-MH12005M3P | |
|---|---|
DigiKey Part Number | 952-G125-MH12005M3P-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH12005M3P |
Description | CONN HDR 1.25MM R/A 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH12005M3P Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.209" (5.30mm) |
Series | Contact Shape Circular |
Packaging Strip | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Jackscrews, Mating Flange, Pick and Place, Polarizing Key |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450V |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Screw Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-3242096M3 | Harwin Inc. | 44 | 952-4064-ND | ¥112.64000 | MFR Recommended |
| G125-MH12005L3P | Harwin Inc. | 1,485 | 952-2707-ND | ¥147.62000 | MFR Recommended |
| G125-MH12005M4P | Harwin Inc. | 1,499 | 952-G125-MH12005M4P-ND | ¥218.66000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥172.44270 | ¥17,244.27 |











