G125-3242096M3 | ||
---|---|---|
DigiKey Part Number | 952-4064-ND | |
Manufacturer | ||
Manufacturer Product Number | G125-3242096M3 | |
Description | CONN PLUG HSG 20POS 1.25MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.02000 | ¥109.02 |
10 | ¥96.64000 | ¥966.40 |
30 | ¥92.92167 | ¥2,787.65 |
50 | ¥89.20440 | ¥4,460.22 |
100 | ¥84.24840 | ¥8,424.84 |
250 | ¥76.81488 | ¥19,203.72 |
500 | ¥71.85904 | ¥35,929.52 |
1,000 | ¥65.91203 | ¥65,912.03 |