Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363MPMS-2#PBF

DigiKey Part Number
505-LT4363MPMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363MPMS-2#PBF
Description
IC SURGE STOPPER HV 12MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4363MPMS-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
12-MSOP
Voltage - Clamping
27V Adj
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.04000¥212.04
10¥170.42000¥1,704.20
37¥156.32757¥5,784.12
111¥147.89811¥16,416.69
259¥142.95884¥37,026.34
518¥139.70755¥72,368.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.