


DGD0211CWTQ-7 | |
|---|---|
DigiKey Part Number | 31-DGD0211CWTQ-7-ND |
Manufacturer | |
Manufacturer Product Number | DGD0211CWTQ-7 |
Description | IC GATE DRVR LOW-SIDE TSOT25-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting TSOT-25 |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.9A, 1.8A |
Manufacturer Diodes Incorporated | Input Type Inverting, Non-Inverting |
Packaging Bulk | Rise / Fall Time (Typ) 15ns, 15ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 4.5V ~ 18V | Supplier Device Package TSOT-25 |
Logic Voltage - VIL, VIH 0.8V, 2.4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.51500 | ¥45.15 |
| 25 | ¥4.05560 | ¥101.39 |
| 100 | ¥3.55110 | ¥355.11 |
| 250 | ¥3.31132 | ¥827.83 |
| 500 | ¥3.16674 | ¥1,583.37 |
| 1,000 | ¥3.04766 | ¥3,047.66 |
| 3,000 | ¥2.90059 | ¥8,701.77 |
| 6,000 | ¥2.82860 | ¥16,971.60 |











