100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
15251002601000
15251002601000

15251002601000

DigiKey Part Number
1195-3423-2-ND - Tape & Reel (TR)
1195-3423-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15251002601000
Description
CONN RCPT 100POS 0.05 SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
15251002601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.120" (3.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Solder Retention
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.05000¥92.05
10¥78.20900¥782.09
100¥66.47510¥6,647.51
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
560¥58.87114¥32,967.84
1,120¥56.06460¥62,792.35
Manufacturers Standard Package