


DC2062A-A | |
|---|---|
DigiKey Part Number | DC2062A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2062A-A |
Description | EVAL BOARD FOR LT4363-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4363-1 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT4363-1 |
Packaging Box | Primary Attributes Latch-Off |
Part Status Active | Secondary Attributes Reverse Protection |
Type Circuit Protection | Contents Board(s) |
Function Surge Suppression | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥955.72000 | ¥955.72 |





