Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363HMS-2#TRPBF

DigiKey Part Number
LT4363HMS-2#TRPBFTR-ND - Tape & Reel (TR)
LT4363HMS-2#TRPBFCT-ND - Cut Tape (CT)
LT4363HMS-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4363HMS-2#TRPBF
Description
IC SURGE STOPPER HV 12-MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4363HMS-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
12-MSOP
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
10¥76.44000¥764.40
25¥71.16480¥1,779.12
100¥65.37180¥6,537.18
250¥64.78384¥16,195.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥58.12762¥145,319.05
Manufacturers Standard Package