
ADUM5028-5BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM5028-5BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5028-5BRIZ |
Description | DC DC CONVERTER 3.3V 5V 300MW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 60mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5028-5BRIZ Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 33% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 4.5V | Size / Dimension 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC-IC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 60mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.61000 | ¥83.61 |
| 10 | ¥65.17600 | ¥651.76 |
| 80 | ¥56.20288 | ¥4,496.23 |
| 160 | ¥54.20106 | ¥8,672.17 |
| 320 | ¥52.55272 | ¥16,816.87 |
| 560 | ¥51.43775 | ¥28,805.14 |
| 1,040 | ¥50.39203 | ¥52,407.71 |












