1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

TMOV14RP625E

DigiKey Part Number
TMOV14RP625E-ND
Manufacturer
Manufacturer Product Number
TMOV14RP625E
Description
VARISTOR 1KV 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
200J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
160 pF @ 1 MHz
Maximum AC Volts
625 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
825 V
Features
Thermally Protected
Varistor Voltage (Min)
900 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
1 kV
Package / Case
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14E625PLittelfuse Inc.1,495F10944-ND¥13.65000Parametric Equivalent
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥13.08300¥130.83
25¥11.94520¥298.63
100¥10.69560¥1,069.56
400¥9.84813¥3,939.25
800¥9.53293¥7,626.34
1,200¥9.37521¥11,250.25
2,800¥9.18590¥25,720.52
Manufacturers Standard Package