Isolated Module DC DC Converter 1 Output 3.3V, 5V 60mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5028-5BRIZ-RL

DigiKey Part Number
505-ADUM5028-5BRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM5028-5BRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM5028-5BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5028-5BRIZ-RL
Description
DC DC CONVERTER 3.3V 5V 300MW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 60mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5028-5BRIZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
33%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SOIC (0.295", 7.50mm Width)
Voltage - Input (Min)
4.5V
Size / Dimension
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
8-SOIC-IC
Voltage - Output 1
Base Product Number
Current - Output (Max)
60mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,565
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.61000¥83.61
10¥65.17400¥651.74
25¥60.57440¥1,514.36
100¥55.51320¥5,551.32
250¥54.65972¥13,664.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥49.85251¥74,778.76
Manufacturers Standard Package