RF Amplifier IC SATCOM 11.3GHz ~ 16GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2524-SM

DigiKey Part Number
2312-TGA2524-SMTR-ND - Tape & Reel (TR)
2312-TGA2524-SMCT-ND - Cut Tape (CT)
2312-TGA2524-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGA2524-SM
Description
11.3-16 GHZ KU BD PA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Amplifier IC SATCOM 11.3GHz ~ 16GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
SATCOM
Manufacturer
Qorvo
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
320mA
Part Status
Active
Test Frequency
12GHz ~ 16GHz
Frequency
11.3GHz ~ 16GHz
Mounting Type
Surface Mount
P1dB
26dBm
Package / Case
16-VFQFN Exposed Pad
Gain
23dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥334.19000¥334.19
25¥273.65400¥6,841.35
100¥229.90670¥22,990.67
250¥196.24768¥49,061.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥164.95619¥164,956.19
Manufacturers Standard Package