
TGA2533-SM | |
|---|---|
DigiKey Part Number | 2312-TGA2533-SMTR-ND - Tape & Reel (TR) 2312-TGA2533-SMCT-ND - Cut Tape (CT) 2312-TGA2533-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA2533-SM |
Description | 12.5-15.5 GHZ KU BD PA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 12.5GHz ~ 15.5GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Qorvo | Voltage - Supply 7.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.3A |
Part Status Active | Test Frequency 14.4GHz ~ 15.4GHz |
Frequency 12.5GHz ~ 15.5GHz | Mounting Type Surface Mount |
P1dB 33dBm | Package / Case 24-VQFN Exposed Pad |
Gain 27dB | Supplier Device Package 24-QFN (5x5) |
Noise Figure 7dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥418.71000 | ¥418.71 |
| 25 | ¥342.87400 | ¥8,571.85 |
| 100 | ¥288.04400 | ¥28,804.40 |
| 250 | ¥265.08248 | ¥66,270.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥216.57053 | ¥216,570.53 |











