Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363HMS-2#PBF

DigiKey Part Number
505-LT4363HMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363HMS-2#PBF
Description
IC SURGE STOPPER HV 12-MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4363HMS-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
12-MSOP
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
10¥76.44000¥764.40
37¥69.29351¥2,563.86
111¥65.02009¥7,217.23
259¥62.51606¥16,191.66
518¥60.86764¥31,529.44
1,036¥59.51093¥61,653.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.