
TCN4107M035R0100E | |
|---|---|
DigiKey Part Number | 478-TCN4107M035R0100ETR-ND - Tape & Reel (TR) 478-TCN4107M035R0100ECT-ND - Cut Tape (CT) 478-TCN4107M035R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4107M035R0100E |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.60000 | ¥40.60 |
| 10 | ¥29.29000 | ¥292.90 |
| 50 | ¥24.80000 | ¥1,240.00 |
| 100 | ¥23.41170 | ¥2,341.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥20.96255 | ¥16,770.04 |
| 1,600 | ¥20.31123 | ¥32,497.97 |
| 2,400 | ¥19.98497 | ¥47,963.93 |
| 4,000 | ¥19.62311 | ¥78,492.44 |











