
LT4363IDE-2#TRPBF | |
|---|---|
DigiKey Part Number | LT4363IDE-2#TRPBFTR-ND - Tape & Reel (TR) LT4363IDE-2#TRPBFCT-ND - Cut Tape (CT) LT4363IDE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363IDE-2#TRPBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IDE-2#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥59.65100 | ¥596.51 |
| 25 | ¥55.38240 | ¥1,384.56 |
| 100 | ¥50.69010 | ¥5,069.01 |
| 250 | ¥49.72648 | ¥12,431.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥44.82484 | ¥112,062.10 |









