Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363IDE-2#PBF

DigiKey Part Number
505-LT4363IDE-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT4363IDE-2#PBF
Description
IC SURGE STOPPER HV 12-DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4363IDE-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
12-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
12-DFN (4x3)
Voltage - Clamping
27V Adj
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.75000¥76.75
10¥59.65100¥596.51
91¥50.95495¥4,636.90
182¥49.16423¥8,947.89
273¥48.26740¥13,177.00
546¥46.95207¥25,635.83
1,001¥45.99457¥46,040.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.