
LT4363HDE-2#TRPBF | |
|---|---|
DigiKey Part Number | LT4363HDE-2#TRPBFTR-ND - Tape & Reel (TR) LT4363HDE-2#TRPBFCT-ND - Cut Tape (CT) LT4363HDE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4363HDE-2#TRPBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4363HDE-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.89000 | ¥98.89 |
| 10 | ¥67.75300 | ¥677.53 |
| 25 | ¥59.64000 | ¥1,491.00 |
| 100 | ¥50.46680 | ¥5,046.68 |
| 250 | ¥47.58540 | ¥11,896.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.58556 | ¥118,963.90 |














