PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount, Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Miniature Phosphor Bronze , Silver Plating Surface Mount, Through Hole Mounting Type
Keystone 5027 Hybrid Mount PCB Test Point | Digi-Key Daily
Keystone Terminals & Test Points Video

5027

DigiKey Part Number
36-5027TR-ND - Tape & Reel (TR)
36-5027CT-ND - Cut Tape (CT)
36-5027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5027
Description
PC TEST POINT MINIATURE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount, Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hole Diameter
0.036" (0.91mm)
Manufacturer
Keystone Electronics
Size / Dimension
0.132" L x 0.299" W (3.35mm x 0.76mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height
0.120" (3.05mm)
Part Status
Active
Plating
Silver
Type
PC Test Point, Miniature
Material - Insulation
No Insulation
Mounting Type
Surface Mount, Through Hole
Material - Body
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,619
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.31600¥23.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥2.31560¥1,852.48
1,600¥1.65400¥2,646.40
4,000¥1.48860¥5,954.40
5,600¥1.32320¥7,409.92
Manufacturers Standard Package