Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT8619IDD#PBF

DigiKey Part Number
505-LT8619IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT8619IDD#PBF
Description
IC REG BUCK ADJ 1.2A 10DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8619IDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
59.4V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.65000¥78.65
10¥61.21500¥612.15
25¥56.84800¥1,421.20
121¥51.52686¥6,234.75
363¥48.99118¥17,783.80
605¥48.05374¥29,072.51
1,089¥47.12895¥51,323.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.