TPS7A9201DSKT | |
---|---|
DigiKey Part Number | 296-47106-2-ND - Tape & Reel (TR) 296-47106-1-ND - Cut Tape (CT) 296-47106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9201DSKT |
Description | IC REG LINEAR POS ADJ 2A 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9201DSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
PSRR | 40dB (500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.04700 | ¥200.47 |
25 | ¥18.95360 | ¥473.84 |
100 | ¥16.42690 | ¥1,642.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.58464 | ¥3,896.16 |
500 | ¥13.98396 | ¥6,991.98 |
1,250 | ¥11.79374 | ¥14,742.17 |
2,500 | ¥11.20405 | ¥28,010.12 |
6,250 | ¥10.78285 | ¥67,392.81 |