


TPS7A9201DSKR | |
|---|---|
DigiKey Part Number | 296-49018-2-ND - Tape & Reel (TR) 296-49018-1-ND - Cut Tape (CT) 296-49018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9201DSKR |
Description | IC REG LINEAR POS ADJ 2A 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9201DSKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 40dB (500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-SON (2.5x2.5) |
Voltage Dropout (Max) 0.4V @ 2A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥15.98100 | ¥159.81 |
| 25 | ¥14.58960 | ¥364.74 |
| 100 | ¥13.05860 | ¥1,305.86 |
| 250 | ¥12.32844 | ¥3,082.11 |
| 500 | ¥11.98572 | ¥5,992.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.07942 | ¥33,238.26 |
| 6,000 | ¥10.86062 | ¥65,163.72 |











