Linear Voltage Regulator IC Positive Adjustable 2 Output 2A, 2A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 2A, 2A 20-QFN (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8901RTJT

DigiKey Part Number
296-46256-2-ND - Tape & Reel (TR)
296-46256-1-ND - Cut Tape (CT)
296-46256-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7A8901RTJT
Description
IC REG LIN POS ADJ 2A/2A 20-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 2A, 2A 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8901RTJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
40dB (500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
2
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-WFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-QFN (4x4)
Voltage Dropout (Max)
0.4V @ 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.24000¥44.24
10¥33.74200¥337.42
25¥31.12160¥778.04
100¥28.23870¥2,823.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥26.86460¥6,716.15
500¥26.03660¥13,018.30
750¥25.62167¥19,216.25
1,250¥25.16222¥31,452.78
1,750¥24.89345¥43,563.54
2,500¥24.63516¥61,587.90
Manufacturers Standard Package